Makita DCF102Z DCF102Z LXT Portable Fan 14.4/18V Bare Unit

MPN
DCF102Z
Brand
Makita
EAN-13
0088381864992
Order Code
98-2028
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita DCF102 LXT Portable Fan with three air flow settings and a compact design to fit in a small space. Brings added comfort in hot weather and speeds up drying of paint or filler. It has a 45 degree pendulum action, left and right. A battery protection system automatically shuts off power when the battery level is low

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Max. Air Velocity: 3.0, 2.5, 2.0 m/s.
Air Volume: 4.6 / 3.8 / 3.0 m³/min.
Diameter: 180mm.
Max. Bevel Range: (Left) 45 º.
Nominal Battery Voltage: 14,4 /18V.


Voltage 18V
Air Flow 4,6 / 3,8 / 3,0 m³/min
Angle range horizontal 180 º
Angle range vertical 135 º
Automatic rotational angle (left / right) 45 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 5.0 Ah Battery 1060 / 585 / 480 min
Continuous Use 18V / 6.0 Ah Battery 1270 / 705 / 575 min
Diameter (D) 180mm
Max. Air Velocity 3,0 / 2,5 / 2,0 m/s
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 185 x 272 x 284 mm
Tool weight with battery 1.3 - 2.0kg

Reviews

Be the first to submit a review

Trustpilot