Makita DBO381ZU DBO381ZU LXT Finishing Sander 18V Bare Unit

MPN
DBO381ZU
Brand
Makita
EAN-13
0088381752183
Order Code
98-2012
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £222.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita DBO381 LXT Finishing Sander comes with built in dust extraction system. 3-stage electronic speed control and constant speed control allow you to precisely control your work, providing better end results. A large rubberised clamping lever allows for quick and easy paper installation.

Its ergonomic rubberised grip and handle provided added user comfort. The front grip is detachable without tools for corner sanding. A battery protection system automatically shuts off power when the battery level is low

Compatible with the Auto-Start Wireless System (AWS), connects to compatible dust extractors with Bluetooth®. The dust extractor automatically runs while the switch is on.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Oscillating Speed: 0-12,000/min.
Sanding Orbit Diameter: 2.0mm.
Sanding Pad Dimensions: 92 x 185mm.
Dimensions of Clamped Abrasive Sheet: 93 x 228mm.
Vacuum Cleaner Connection Ø in/out: 17/22mm.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dimensions of Clamped Abrasive Sheet 93 x 228 mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Orbits per Minute 4000 - 12000 min?¹
Product Dimensions (L x W x H): 336 x 92 x 169 mm
Product net weight 1.2kg
Sanding Orbit Diameter 2,0mm
Sanding Pad Dimensions 93 x 185 mm
Sound Pressure Level (LpA) 72 dB(A)
Strokes per Minute (SPM) 8000 / 16000 / 24000 min?¹
Tool weight with battery 1.9 - 2.2kg
Vacuum cleaner connection Ø in / out 17/22mm
Vibration Level, Sanding Metal Plate 3,6 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Vibrations per minute 4000 / 8000 / 12000 min?¹

Reviews

Be the first to submit a review

Trustpilot