Makita DBN600Z LXT Cordless nail gun w/o battery efficient & powerful

MPN
DBN600Z
Brand
Makita
EAN-13
0088381852036
Order Code
04-9645
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £508.80 £505.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Makita DBN600Z cordless nail gun is a reliable tool designed for efficient and precise nailing without the need for a battery. This versatile stapler is ideal for various construction and carpentry applications, making it a staple for professionals. Makita products are known for their durability and performance, ensuring long-lasting use in demanding environments.
Voltage 18V
Length 296mm
Max. nail length 64mm
Nail capacity 110
Weight 3800g
Width 107mm

Reviews

Be the first to submit a review

Trustpilot