Makita D-75421 Auger drill for gardening durable and efficient tool use

MPN
D-75421
Brand
Makita
EAN-13
0088381595155
Order Code
16-8688
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 19/07/2026

Makita D-75421, also known as 3349542, is designed to enhance drilling tasks within gardening applications. This auger drill offers durability and efficiency, crafted to meet the rigorous demands of professional use. Its robust construction ensures longevity and reliable performance in soil excavation tasks. Typically employed in scenarios requiring precise and consistent hole creation, such as planting or setting fence posts, the Makita D-75421 is engineered to deliver optimal results for users needing a dependable tool for demanding environments. The design incorporates advanced materials and precision engineering to ensure effective soil penetration and reduced operational wear.
Type Auger drill
Diameter 45mm
Dimensions (Ø x L) 45 mm x 600 mm
Length 600mm
Product Type Auger drill
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot