Makita D-66064 Steel cleaver Grass Trimmer Accessories Durable steel design

MPN
D-66064
Brand
Makita
EAN-13
0088381541138
Order Code
16-8683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.17 £7.80
10+ £7.31
50+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Makita D-66064, also known as the alternate description 3349507, is a steel cleaver designed for grass trimmer applications. This accessory features a durable steel construction, providing enhanced longevity and reliability for demanding trimming tasks. Engineered to meet precise specifications, the Makita D-66064 is compatible with a range of grass trimmers, ensuring a secure fit and optimal performance. It is particularly suited for use in rigorous gardening environments where consistent cutting efficiency is required, benefiting professionals who require dependable equipment for grounds maintenance and landscaping projects. The robust design of this cleaver ensures it can handle tough grass and light shrubbery with ease, making it an essential component for efficient vegetation management.
Type Steel cleaver
Bore Size (Arbor Diameter) 25,4mm
Cutting Width 255mm
Diameter (D) 255mm
Product Type Steel cleaver
Quantity 1
Tooth Quantity 2
Weight 0.369kg

Reviews

Be the first to submit a review

Trustpilot