Makita D-66058 Steel cleaver Grass Trimmer Accessory Steel Blades

MPN
D-66058
Brand
Makita
EAN-13
0088381541121
Order Code
16-8682
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.53 £7.26
10+ £6.78
50+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Makita D-66058 is an accessory designed to enhance the functionality of grass trimmers by incorporating steel cleaver blades. The product, also known by the alternate description 3350145 - Makita D-66058, features high-grade steel construction, providing exceptional durability and cutting efficiency for landscaping applications. This accessory is engineered for precision trimming and is particularly suited for rugged terrains where enhanced cutting performance is required. Utilised predominantly in maintaining gardens and outdoor spaces, the robust design of the D-66058 ensures compatibility with select Makita trimmers, offering a reliable solution for professionals in the horticultural and landscaping industries.
Type Steel cleaver
Bore Size (Arbor Diameter) 25,4mm
Cutting Width 230mm
Diameter (D) 230mm
Product Type Steel cleaver
Quantity 1
Tooth Quantity 2

Reviews

Be the first to submit a review

Trustpilot