Makita D-66036 Undergrowth Blade Grass Trimmer Accessory

MPN
D-66036
Brand
Makita
EAN-13
0088381541107
Order Code
16-8681
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Makita D-66036 is a robust undergrowth blade designed as a grass trimmer accessory, identified also by the alternate description 3349876. Engineered for precise and efficient cutting, the D-66036 blade is crafted from high-strength materials that ensure durability and optimal performance in cutting through dense foliage and thick grass. It is specifically designed for compatibility with Makita grass trimmers, offering a reliable solution for maintaining undergrowth in both residential and commercial environments. Common engineering applications include landscaping, groundskeeping, and agricultural maintenance, where precision and reliability are paramount. The blade's design facilitates efficient energy use and reduced wear on trimmer motors, providing an essential tool for professionals who require consistent trimming performance.
Type Undergrowth blade
Bore Size (Arbor Diameter) 25,4mm
Cutting Width 255mm
Diameter (D) 257mm
Product Type Undergrowth blade
Quantity 1
Tooth Quantity 3
Weight 0.455kg

Reviews

Be the first to submit a review

Trustpilot