Makita D-66020 Undergrowth blade Grass Trimmer Accessory durable steel 230mm

MPN
D-66020
Brand
Makita
EAN-13
0088381541091
Order Code
16-8680
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.41 £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Makita D-66020, also identified as 3349631, is an undergrowth blade designed explicitly for use with grass trimmers. This product is crafted from durable steel, ensuring robustness and longevity in various trimming applications. With a diameter of 230mm, it is engineered for cutting through dense grass and undergrowth efficiently, making it ideal for maintaining large outdoor spaces and gardens. The precision and balance of the blade facilitate smooth operation while minimising vibrations, catering to the needs of professionals in landscaping and gardening who require reliable, efficient tools for maintaining estates, parks, and other outdoor environments.
Type Undergrowth blade
Bore Size (Arbor Diameter) 25,4mm
Cutting Width 230mm
Diameter (D) 230mm
Product Type Undergrowth blade
Quantity 1
Tooth Quantity 3
Weight 0.410kg

Reviews

Be the first to submit a review

Trustpilot