Makita D-66008 Steel cleaver Grass Trimmer Accessory for efficient cutting

MPN
D-66008
Brand
Makita
EAN-13
0088381541077
Order Code
16-8679
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.19 £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Makita D-66008. The Makita D-66008, also identified by the alternate description 3349639, is a steel cleaver accessory designed for grass trimmers, enhancing cutting efficiency and performance. This durable component is crafted from high-quality steel, providing robust resistance against wear and extending the lifespan of grass trimming equipment under demanding conditions. Suitable for a range of horticultural and landscaping applications, the accessory offers precision in cutting, enabling consistent maintenance of lawn and garden areas. Its compatibility with various models of grass trimmers makes it a versatile choice for professional landscapers and garden maintenance technicians seeking reliable and effective trimming solutions.
Type Steel cleaver
Bore Size (Arbor Diameter) 25,4mm
Cutting Width 230mm
Diameter (D) 230mm
Product Type Steel cleaver
Quantity 1
Tooth Quantity 4
Weight 0.487kg

Reviews

Be the first to submit a review

Trustpilot