Makita D-62371 Wood twist drill bit set 2-8mm HSS precision drilling

MPN
D-62371
Brand
Makita
EAN-13
0088381497404
Order Code
16-8675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Makita D-62371 is a precision-engineered wood twist drill bit set, listed alternatively as 3349672, featuring sizes ranging from 2mm to 8mm and constructed from high-speed steel (HSS) for effective and efficient drilling in wood materials. This product offers a composition tailored for durability and optimal performance, ensuring accurate penetration and a clean finish suitable for a range of woodworking applications. Common engineering uses for the Makita D-62371 drill bit set include precision hole creation in cabinetry, joinery, and other carpentry projects where accuracy and reliability are paramount.
Type Wood twist drill bit set
Content 1
Tool Holder 1/4" (6.3 mm)
Weight 0.111kg

Reviews

Be the first to submit a review

Trustpilot