Makita D-33897 Hammer Drill Bit 14mm 340mm SDS-Max 2-Cutter

Image Representative of Range

Makita D-33897 Hammer Drill Bit 14mm 340mm SDS-Max 2-Cutter

MPN
D-33897
Brand
Makita
EAN-13
0088381364553
Order Code
12-4433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita D-33897 hammer drill bit is a 14 mm masonry tool with a total length of 340 mm, designed for use with SDS-Max systems. Made by Makita, it is ideal for drilling into stone, masonry, and brickwork. This durable drill bit is suited for heavy-duty construction and renovation tasks.
Type Hammer drill bit
Diameter 14mm
Length 200mm
Diameter (D) 14,0mm
Overall Length 340mm
Quantity 1
Tool Holder SDS-Max
Working Length 200mm

Reviews

Be the first to submit a review

Trustpilot