Makita CS002GZ XGT Cordless Saw 40V 67mm cut Brushless w/o battery/charger

MPN
CS002GZ
Brand
Makita
EAN-13
0088381764971
Order Code
04-9591
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £475.33 £472.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita CS002GZ cordless handheld circular saw features a brushless motor for efficient performance. It is designed for cutting wood and other materials without the need for a power cord. This tool is ideal for construction projects requiring mobility and versatility.
Type Cordless handheld circular saw
Blade Diameter 185mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 40V
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Cutting depth (max.) 67mm
Idle speed 0 - 3500 U/min
Max. Cutting Depth at 90° 67mm
No load speed 3500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 350 x 232 x 270 mm
Product net weight 2.6kg
Sound Power Level (LWA) 113 dB(A)
Sound Pressure Level (LpA) 102 dB(A)
Tool weight with battery 4.2 - 5.4kg
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Weight 5.4kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot