Makita CF101DZ floor fan turquoise 180x284mm portable 1 piece

Standard range
Order Code:

04-9586

Brand: Makita MPN: CF101DZ
Qty Unit Price (Ex VAT)
1+ £99.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Makita CF101DZ is a compact floor fan measuring 180mm in diameter and 284mm in height, perfect for efficient air circulation. Its sleek turquoise and black design makes it suitable for both home and office use, ensuring a blend of functionality and style. As a free-standing desk or bench fan, this product is versatile for personal cooling or as an air blower in a variety of settings.
Type Floor fan
(Ø) 180mm
Dim (Ø x H) 180 mm x 284 mm
Energy efficiency rating n.rel.
Fan features Oscillating
Height 284mm
Operating voltage 230V
Switching stages 3
Weight 1.7kg
Wing colour Turquoise

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot