Makita BO5030/1 BO5030 125mm Random Orbital Sander 300W 110V

MPN
BO5030/1
Brand
Makita
EAN-13
0088381094610
Order Code
98-1985
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £106.00 £102.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita BO5030 125mm Random Orbital Sander comes in the 110V Version.

Supplied with:

1 x Cloth Dust Bag.
1 x Pack Hook & Loop Discs (Velcro).
1 x Instructions.


Continuous Input Power 240V 300 W
Noise Uncertainty (K Factor) 3 dB(A)
Orbits per Minute - 12000 min?¹
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 153 x 123 x 153 mm
Sanding Disc Diameter 125mm
Sanding Orbit Diameter 2,8mm
Sanding pad diameter 123mm
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Strokes per Minute (SPM) 24000 min?¹
Vibration Level, Sanding Metal Plate 4,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Weight Without Cable 1.3kg

Reviews

Be the first to submit a review

Trustpilot