Makita B-69331 Circular Saw Blade 150x20mm 48 cogs 1pc

MPN
B-69331
Brand
Makita
EAN-13
0088381548199
Order Code
04-9572
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.08
10+ £38.67
50+ £38.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Makita B-69331 circular saw blade features a 150 x 20 x 1.1mm specification with 48 cogs, providing precise and efficient cutting. This durable saw blade is ideal for woodworking and crafting applications. As a high-quality accessory, it is designed for compatibility with suitable circular saws for optimal performance.
Type Circular saw blade
Blade Diameter 150mm
(Ø) 150mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 150 x 20 x 1.1 mm
Kerf dimension 1,1mm
Number of cogs 48
Quantity 1
Rake angle 0°
Saw blade type Efficut
Thickness 1.1mm
Tooth form Efficut
Tooth Quantity 48

Reviews

Be the first to submit a review

Trustpilot