Makita B-69325 Circular Saw Blade 150x20x1.1mm 33 Cogs 1pc

MPN
B-69325
Brand
Makita
EAN-13
0088381548182
Order Code
04-9571
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £33.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Makita B-69325 circular saw blade features a 150mm diameter, a 20mm bore, and is 1.1mm thick, with 33 cogs ensuring precision cutting. Designed for efficiency and durability, this blade is ideal for use on various woodworking projects. Suitable for both professional and DIY applications, it delivers clean and accurate cuts on wood materials.
Type Circular saw blade
Blade Diameter 150mm
(Ø) 150mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 150 x 20 x 1.1 mm
Kerf dimension 1,1mm
Number of cogs 33
Quantity 1
Rake angle 0°
Saw blade type Efficut
Thickness 1.1mm
Tooth form Efficut
Tooth Quantity 33

Reviews

Be the first to submit a review

Trustpilot