Makita B-67795Metal Twist Drill Bit Set 1.5-10.0 mm 1Pc Metal Twist Drills

MPN
B-67795
Brand
Makita
EAN-13
0088381543927
Order Code
16-8667
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.111kg 0.481kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita B-67795 comprises a precise and robust set of twist drill bits designed for metalworking applications, ranging from 1.5 mm to 10.0 mm in diameter. This set includes a comprehensive selection of sizes, ensuring versatility across numerous drilling tasks in materials such as steel and aluminium. Engineered from high-speed steel, these jobber drill bits offer enhanced durability and efficiency, making them suitable for demanding environments in both professional workshops and industrial manufacturing settings. Each bit features a 135-degree split point that reduces walking and requires less thrust, providing accurate starts and increased productivity. This set is an essential tool for engineers requiring reliable and repeatable performance in drilling operations.
Type Metal twist drill bit set
Content 1
Diameter (D) 1,5 / 2,0 / 2,5 / 3,0 / 3,2 / 3,5 / 4,0 / 4,5 / 5,0 / 5,5 / 6,0 / 6,5 / 7,0 / 8,0 / 10,0mm
Maximum Size 10mm
Quantity 19
Weight 0.481kg

Reviews

Be the first to submit a review

Trustpilot