Makita B-67309 Circular Saw Blade 305x30mm 60 Cogs 1pc

MPN
B-67309
Brand
Makita
EAN-13
0088381541022
Order Code
04-9566
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 15/08/2026

The Makita B-67309 is a high-quality circular saw blade measuring 305 x 30 x 2.15mm with 60 cogs. This durable blade is designed for precision cutting and is compatible with various circular saws. Ideal for woodworking and construction projects, it ensures clean and accurate cuts.
Type Circular saw blade
Blade Diameter 305mm
(Ø) 305mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 305 x 30 x 2.15 mm
Kerf dimension 2,15mm
Number of cogs 60
Quantity 1
Rake angle 10°
Saw blade type Efficut
Thickness 2.15mm
Tooth form Efficut
Tooth Quantity 60
Weight 1.100kg

Reviews

Be the first to submit a review

Trustpilot