Makita B-67284 Circular Saw Blade 260x30x2.15mm 60 cogs 1pc

MPN
B-67284
Brand
Makita
EAN-13
0088381541008
Order Code
04-9564
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £50.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Makita's B-67284 circular saw blade features a 260mm diameter and a 30mm bore, with 60 cogs, designed for precision cutting. This high-quality blade, crafted by Makita, is typically used for professional and DIY woodworking projects. Its robust construction ensures durability and efficiency in cutting various materials.
Type Circular saw blade
(Ø) 260mm
Bore Ø 30mm
Circular saw blade size 260 x 30 x 2.15 mm
Number of cogs 60
Rack size 483 mm (19")
Thickness 2.15mm
Tooth form Efficut

Reviews

Be the first to submit a review

Trustpilot