Makita B-66802 Quick-change chuck 1/4 inch 60mm drill accessory

MPN
B-66802
Brand
Makita
EAN-13
0088381539937
Order Code
16-8662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.84
10+ £3.77
50+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 342 in stock

Makita B-66802 Quick-change chuck is a precision-engineered drill accessory designed to facilitate rapid tool changes with its 1/4-inch hex shank interface. Measuring 60mm in length, this component is crafted to ensure a secure fit and optimal compatibility with driver drills and impact drivers, enhancing versatility in various drilling applications. Its key attribute is the quick-change mechanism, which allows for seamless transitions between tasks, reducing downtime in engineering and construction projects. The robust construction of the chuck guarantees durability and reliability, making it suitable for use in demanding environments where precision and efficiency are paramount. This accessory is an essential tool for professionals who require frequent bit swaps without the need for additional tools, streamlining workflows across sectors such as construction, woodworking, and metalworking.
Type Quick-release chuck
Contents 1
Length 60mm
Quantity 1
Thread mount 1/4"
Tool Holder 1/4" (6.3 mm)
Weight 0.034kg

Reviews

Be the first to submit a review

Trustpilot