Makita B-66519 Semicircle Blade Diamond 68mm 1pc

MPN
B-66519
Brand
Makita
EAN-13
0088381539418
Order Code
04-9556
Country of Origin
Switzerland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita B-66519 Diamond Semicircle Blade is a power tool accessory designed for precise cutting. Featuring a 68mm diameter, it is ideal for grinding or cutting materials like tile and stone. This one-piece blade is widely used in construction and renovation projects.
Type Semicircle blade
Blade Type DIA
Grit 40
Grit Size 40
Material Diamond
Quantity 1
Saw blade length 30mm
Saw Blade Width 68mm
Width 68mm
Working Length 30mm

Reviews

Be the first to submit a review

Trustpilot