Makita B-52831 Burr Cone 10mm Ø ideal for corners 6mm shank 1pc

MPN
B-52831
Brand
Makita
EAN-13
0088381470292
Order Code
04-9520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.60
10+ £11.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita B-52831 burr features a 10mm pointed cone design with a 20mm working length and a 6mm shank diameter. It is suitable for metalworking, detailing, and precision shaping tasks. This durable carbide tool is ideal for professional and industrial use.
Type Burr
Shaft Diameter 6mm
Working Length 20mm
(Ø) 10mm
Diameter (D) 10mm
Material Carbide metal
Misc Attribute Pointed cone
Quantity 1
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot