Makita B-29022 Cleaning Disc 125mm Tough Silicon Carbide Abrasive

Image Representative of Range

Makita B-29022 Cleaning Disc 125mm Tough Silicon Carbide Abrasive

MPN
B-29022
Brand
Makita
EAN-13
0088381415255
Order Code
12-4405
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.73 £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Makita B-29022 is a cleaning disc with a diameter of 125 mm. It is designed for efficient surface preparation, focussing on removing paint, rust, and adhesives. Ideal for both professional and DIY use, this disc offers durability and reliability in various applications.
Bore Size (Arbor Diameter) 22,23mm
Diameter 125mm
Diameter (D) 125mm
Quantity 1
Thickness 12,0mm

Reviews

Be the first to submit a review

Trustpilot