Makita B-14059 Butt Chisel 40mm 250mm SDS-Plus Ideal for Marking Tiles

Image Representative of Range

Makita B-14059 Butt Chisel 40mm 250mm SDS-Plus Ideal for Marking Tiles

MPN
B-14059
Brand
Makita
EAN-13
0088381360906
Order Code
12-4394
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita B-14059 butt chisel is 40 mm wide and has a total length of 250 mm. It features an SDS-Plus shank, making it compatible with SDS-Plus power tools. Ideal for chiselling applications, it efficiently removes tiles or masonry.
Type Butt chisel
Size 250mm
Chisel width 40mm
Length 200mm
Quantity 1
Tool Holder SDS-Plus
Width 40,0mm

Reviews

Be the first to submit a review

Trustpilot