Makita AS001GZ Cordless Fan adjustable airflow Li-ion 40V compact design

MPN
AS001GZ
Brand
Makita
EAN-13
0088381755382
Order Code
04-9509
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £152.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Makita AS001GZ cordless fan, operating with a 40 V Li-ion configuration, boasts an airflow rate of 1.1 m³/min and an air speed of 200 m/s. This tool, suitable for pneumatic applications, is ideal for portable, battery-operated environments where efficient airflow is required, although it comes without a battery or charger. Manufactured by Makita, it is designed for flexibility and use in spaces where traditional power sources are unavailable.
Type Cordless fan
Voltage 40 V
Power Not Applicable
Air flow rate 1.1 m³/min
Air speed 200m/s
Air volume 0,6 / 0,8 / 1,0 / 1,1 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 40V
Blowing force 1,1 / 1,7 / 2,3 / 2,8 N
Continuous use XGT® 40Vmax / 2.5 Ah 50 / 25 / 17 / 13 min
Height 308mm
Length 181mm
Max Pressure 0,297 bar
Max. Air Velocity 200 m/s
Max. sealed suction 103 mbar
Noise Uncertainty (K Factor) 3 dB(A)
Product Dimensions (L x W x H): 180 x 94 x 300 mm
Product net weight 0.83kg
Sound Power Level (LWA) 90 dB(A)
Sound pressure level 79dBA
Sound Pressure Level (LpA) 82 dB(A)
Technology Li-ion
Tool weight with battery 1.5 - 2.9kg
Vibration Level, No load = 2,5 m/s²
Vibration Uncertainty (K Factor), No load 1,5 m/s²
Weight 0.8kg
Width 94mm

Reviews

Be the first to submit a review

Trustpilot