Makita A-86315 Jigsaw Blade L-10 5 pieces Restricted Tooth Fast Cuts

Image Representative of Range

Makita A-86315 Jigsaw Blade L-10 5 pieces Restricted Tooth Fast Cuts

MPN
A-86315
Brand
Makita
EAN-13
0088381150286
Order Code
12-4386
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £10.06 £8.56
10+ £8.05
50+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Makita manufactures the A-86315 Jigsaw blade L-10 in a pack of 5 pieces. These saw blades are designed for precision cutting in a variety of materials. They are ideal for creating smooth curves and intricate shapes in woodworking projects.
Type L-10
Blade Type HCS
Cutting Capacity, Plastics 5 - 135mm
Cutting Capacity, Wood 3 - 135mm
Length 181mm
Number of cogs 6
Overall Length 181mm
Quantity 5
Teeth Per Inch 6
Working Length 150mm

Reviews

Be the first to submit a review

Trustpilot