Makita A-85787 Jigsaw Blade B-27 5 pieces Fine Cuts in Soft Steel Use Coolant

Image Representative of Range

Makita A-85787 Jigsaw Blade B-27 5 pieces Fine Cuts in Soft Steel Use Coolant

MPN
A-85787
Brand
Makita
EAN-13
0088381149631
Order Code
12-4382
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £5.81 £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Makita produces the A-85787 jigsaw blade B-27, which comes in a pack of five. This saw blade is ideal for precise and efficient cutting tasks. It is commonly used in woodworking and DIY projects.
Type B-27
Aluminium 1 - 3mm
Blade Type HSS
Cutting Capacity, Mild Steel 1 - 3mm
Cutting Capacity, Plastics 1 - 6mm
Cutting Capacity, Stainless Steel 1 - 3mm
Length 76mm
Number of cogs 24
Overall Length 76mm
Quantity 5
Teeth Per Inch 24
Working Length 52mm

Reviews

Be the first to submit a review

Trustpilot