Makita A-85737 Jigsaw Blade B-22 5 pieces Fine Cuts Use Coolant

Image Representative of Range

Makita A-85737 Jigsaw Blade B-22 5 pieces Fine Cuts Use Coolant

MPN
A-85737
Brand
Makita
EAN-13
0088381149570
Order Code
12-4379
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Makita manufactures the A-85737 Jigsaw blade B-22, which comes in a pack of five. This high-quality saw blade is designed for precision cutting. It is typically used for woodworking and fine detailed cuts.
Type B-22
Aluminium 1 - 3mm
Blade Type HSS
Cutting Capacity, Mild Steel 1 - 3mm
Cutting Capacity, Plastics 1 - 6mm
Cutting Capacity, Stainless Steel 1 - 3mm
Length 76mm
Number of cogs 24
Overall Length 76mm
Quantity 5
Teeth Per Inch 24
Working Length 52mm

Reviews

Be the first to submit a review

Trustpilot