Makita A-85715 Jigsaw Blade B-19 5piece Precise Clean Cut in Plastic Veneer

Image Representative of Range

Makita A-85715 Jigsaw Blade B-19 5piece Precise Clean Cut in Plastic Veneer

MPN
A-85715
Brand
Makita
EAN-13
0088381149709
Order Code
12-4378
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Makita A-85715 jigsaw blade is manufactured by Makita and comes in a pack of five. It features precision engineering for efficient cutting, making it ideal for various woodworking tasks. These blades are typically used for cutting curves and intricate shapes in wood and other soft materials.
Type B-19
Blade Type HSS
Cutting Capacity, Plastics 3 - 50mm
Cutting Capacity, Wood 3 - 50mm
Length 90mm
Number of cogs 12
Overall Length 90mm
Quantity 5
Teeth Per Inch 12
Working Length 63mm

Reviews

Be the first to submit a review

Trustpilot