Makita A-85628 Jigsaw Blade B-10 5pieces Oblique Teeth Precise Plywood Cuts

Image Representative of Range

Makita A-85628 Jigsaw Blade B-10 5pieces Oblique Teeth Precise Plywood Cuts

MPN
A-85628
Brand
Makita
EAN-13
0088381149716
Order Code
12-4373
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Makita A-85628 Jigsaw blade B-10, manufactured by Makita, is a precision saw blade set designed for efficient cutting. It features robust construction for durability, and is ideal for wood and plastic applications. This set includes five blades, catering to various cutting needs.
Type B-10
Blade Type HCS
Cutting Capacity, Plastics 3 - 65mm
Cutting Capacity, Wood 3 - 65mm
Length 100mm
Number of cogs 9
Overall Length 105mm
Quantity 5
Teeth Per Inch 9
Working Length 76mm

Reviews

Be the first to submit a review

Trustpilot