Makita 453353-0 Protective cover for Garden Tools Accessories in durable mater

MPN
453353-0
Brand
Makita
EAN-13
0088381415996
Order Code
16-8607
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.16 £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Makita 453353-0 is a protective cover designed for use with garden tool accessories. Engineered with durable materials, this component ensures enhanced protection against environmental elements, extending the lifespan of compatible equipment. Its robust construction offers reliable defence for garden tools, making it an essential accessory for engineers involved in outdoor maintenance and landscaping operations. The Makita 453353-0, also known as item 3435146, is typically employed in scenarios where tools are exposed to harsh conditions, requiring a layer of reliable protection to maintain functionality and performance standards.
Type Protective cover
Dimensions (L x W x H) 240 x 270 x 65 mm
Height 65mm
Length 240mm
Product Type Protective cover
Weight 208g
Width 270mm

Reviews

Be the first to submit a review

Trustpilot