Makita 4351FCT/2 4351 FCT Orbital Action Jigsaw 720W 240V

MPN
4351FCT/2
Brand
Makita
EAN-13
0088381080880
Order Code
98-1927
Country of Origin
Romania

No longer stocked


The Makita 4351 FCT Orbital Action Jigsaw comes in the 240V version with assorted blades.

The contents include:

1 x Hex Wrench.
1 x Anti-Splintering Device.
1 x Cover Plate.
1 x Dust Nozzle.
1 x Carry Case.


Capacity Aluminium 20mm
Continuous Input Power 240V 720 W
Length of Stroke 26mm
Max Output Power 700 W
Max. Bevel Range (Left) 0 - 45 º
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Capacity in Steel (90°) 10mm
Max. Cutting Capacity in Wood (90°) 135mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 271 x 73 x 187 mm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Strokes per Minute (SPM) 800 - 2800 min?¹
Vacuum cleaner connection Ø in / out 18 / 22mm
Vibration Level, Cutting Boards 6,0 m/s²
Vibration Level, Cutting Sheet Metal 4,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight Without Cable 2.5kg

Trustpilot