Makita 199137-9 Binding Wire 0.8mm 100m for DTR180 50pcs

MPN
199137-9
Brand
Makita
EAN-13
0088381533928
Order Code
04-9470
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Makita's binding wire in black, model 199137-9, comes in a pack of 50 pieces. These durable wires are ideal for securing plants or garden structures. Their robust construction ensures reliable use in various outdoor settings.
Type Garden wire
Diameter (D) 0,8mm
Dim (L x W) 100 m x 0.8 mm
Length 100m
Quantity 50
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot