Makita 198971-4 Grass Trimmer Accessories Filament head Durable design

MPN
198971-4
Brand
Makita
EAN-13
0088381525275
Order Code
16-8588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.85 £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Makita 198971-4, also known as 3349769, is a model of durable filament head designed for grass trimmers. This accessory is engineered to provide reliable and efficient performance, featuring high-strength materials and a design that withstands rigorous trimming tasks. The filament head is compatible with a range of trimmers, making it an essential component for landscaping and garden maintenance applications. Utilised primarily in trimming and edging operations, it ensures precise cuts and contributes to the extended lifespan of the trimmer by reducing wear on the main mechanical parts. This product is particularly suited for professional groundskeepers and gardening professionals who require a dependable solution to maintain outdoor spaces efficiently.
Type Filament head
Nylon line- Diameter 2,0mm
Nylon Line Length 3m
Product Type Filament head
Quantity 1
Thread mount M8 x 1,25 RH
Twine length 3m
Twine Thickness 2.0mm

Reviews

Be the first to submit a review

Trustpilot