Makita 198779-6 Trimmer attachment 450mm cutting Straight shaft design

MPN
198779-6
Brand
Makita
EAN-13
0088381518840
Order Code
04-9467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £76.05 £75.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 16/09/2026

The Makita 198779-6 trimmer attachment is a versatile tool designed for precision in maintaining clean garden edges. Its robust construction ensures durability and excellent performance for residential lawn care tasks. Ideal for use with compatible Makita powerheads, it effectively enhances your garden maintenance routine.
Type Trimmer attachment
Max Cutting Capacity 420mm
No load speed with DUX60 0-3500 / 5000 / 6000 min?¹
Product Dimensions (L x W x H): 876 x 187 x 232 mm
Product net weight 1.3kg
Quantity 1
Rack size 483 mm (19")
Weight 2.820kg

Reviews

Be the first to submit a review

Trustpilot