Makita 198768-1 Brush cutter attachment with versatile cutting options

MPN
198768-1
Brand
Makita
EAN-13
0088381518727
Order Code
04-9466
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £83.84 £83.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 13/11/2026

The Makita 198768-1 brush cutter attachment is designed for robust garden trimming tasks. It features a versatile cutting mechanism suitable for edging and maintaining lawn borders. This attachment is ideal for enhancing the functionality of compatible garden tools and ensuring precise edge trimming applications.
Type Brush cutter attachment
Max Cutting Capacity 420mm
No load speed with DUX60 0-3500 / 5000 / 6000 min?¹
Product Dimensions (L x W x H): 876 x 392 x 225 mm
Product net weight 1.5kg
Quantity 1
Rack size 483 mm (19")
Weight 2.980kg

Reviews

Be the first to submit a review

Trustpilot