Makita 198408-1 Blade Hedge Trimmers Steel 60cm

MPN
198408-1
Brand
Makita
EAN-13
0088381483766
Order Code
16-8584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.07 £25.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Makita 198408-1 is a high-precision blade designed for hedge trimmers, featuring robust steel construction and a length of 60 centimetres. This product, also identified by the alternate description 3350149 - Makita 198408-1, provides enhanced durability and cutting efficiency, making it ideal for demanding landscaping tasks. The blade's design allows for smooth and precise trimming operations, contributing to its suitability in maintaining hedges in gardens, parks, and other green spaces. Its compatibility with Makita hedge trimmers ensures optimal performance and longevity, meeting the rigorous standards expected in professional horticultural and agricultural applications.
Type Blade
Knife length 203mm
Product Type Blade

Reviews

Be the first to submit a review

Trustpilot