Makita 198383-1 Blade head Grass Trimmer Accessories Durable and precise

MPN
198383-1
Brand
Makita
EAN-13
0088381488129
Order Code
16-8583
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £32.19 £31.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Makita 198383-1 is a durable and precise blade head designed for grass trimmers. Engineered for high performance, this component is constructed to facilitate efficient cutting with enhanced longevity. It is compatible with various trimmer models, ensuring broad applicability across multiple platforms. Typically used in landscaping and garden maintenance, this accessory enhances the operational efficiency of grass trimmers by providing a reliable cutting mechanism. Crafted with precision, the Makita 198383-1 is an essential component for professionals requiring consistent and high-quality trimming results in demanding environments.
Type Blade head
Cutting Width 255mm
Diameter (D) 255mm
Product Type Blade head
Quantity 1
Weight 0.340kg

Reviews

Be the first to submit a review

Trustpilot