Makita 197726-4 Hedge Trimmer Attachment 49cm 22mm branch capacity

MPN
197726-4
Brand
Makita
EAN-13
0088381466554
Order Code
04-9443
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £164.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 13/06/2026

The Makita 197726-4 hedge trimmer attachment is designed for efficient trimming and shaping of hedges and shrubs. It features robust construction for durability and precision cutting blades for clean, accurate results. This attachment is ideal for gardeners and landscapers looking to maintain tidy and well-groomed greenery.
Type Hedge trimmer attachment
Cut width 22mm
Knife length 49cm
Rack size 483 mm (19")
Weight 3.080kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot