Makita 197396-9 Battery 12 V 2.0 Ah Li-Ion For Power Tool Chargers

Order Code:

16-8580

Brand: Makita MPN: 197396-9 EAN-13: 0088381459839
Qty Unit Price (Ex VAT)
1+ £52.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 02/04/2026

Makita 197396-9 is a 12 V, 2.0 Ah lithium-ion battery designed for use in power tool chargers within the Makita range. This battery is engineered for reliability and high performance, providing a stable power supply for compatible Makita power tools. Its lithium-ion technology offers a lightweight and compact energy solution with a longer operational life cycle compared to traditional nickel-cadmium batteries. Typical applications of the Makita 197396-9 include use in cordless drills, impact drivers, and other portable tools requiring efficient and consistent power delivery, making it an essential component in both professional and hobbyist settings.
Type Tool battery
Battery Voltage 12V
Technology Li-ion
Capacity (mAh, Ah) 2.0Ah
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 210g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot