Makita 196752-0 Lawn edger attachment metal guard 203mm knife

MPN
196752-0
Brand
Makita
EAN-13
0088381437011
Order Code
04-9434
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £121.84 £113.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/09/2026

The Makita lawn edger attachment is designed for precision trimming of garden edges. It features durable construction and is compatible with various Makita garden tools. Ideal for creating clean and defined borders in lawns and pathways.
Type Lawn edger attachment
Blade Diameter 203mm
Product Dimensions (L x W x H): 878 x 131 x 291 mm
Product net weight 2.4kg
Quantity 1
Weight 3.980kg

Reviews

Be the first to submit a review

Trustpilot