Makita 195858-1 Grass Trimmer Accessories Filament head Durable design

MPN
195858-1
Brand
Makita
EAN-13
0088381400176
Order Code
16-8575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

Makita 195858-1, also known by the alternate description 3349547, is a product designed as a filament head for grass trimmers. Engineered with durability in mind, this component is constructed to withstand the rigours of frequent use in landscaping and garden maintenance. The robust design ensures longevity and consistent performance when attached to compatible trimmers, providing reliable cutting action for various vegetation management tasks. Typical applications for the Makita 195858-1 include residential and commercial properties, where precise edging and trimming are essential for maintaining orderly and aesthetically pleasing outdoor spaces. This accessory is especially suited for use by professionals seeking dependable equipment that can endure intensive operational demands.
Type Filament head
Nylon line- Diameter 1,6mm
Nylon Line Length 6m
Product Type Filament head
Quantity 1
Twine length 6m
Twine Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot