Makita 191Y39-5 Filament Head Grass Trimmer Accessory Durable Reliable

MPN
191Y39-5
Brand
Makita
EAN-13
0088381592888
Order Code
16-8562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Makita 191Y39-5, alternatively known as 3349743, is a filament head accessory designed for grass trimmers, offering durability and reliability for demanding applications. This product is engineered for optimal performance and precision, constructed with high-quality materials to withstand frequent use in various environmental conditions. Its robust design ensures prolonged service life, making it suitable for engineering applications that require efficient cutting and trimming of grass and light vegetation in both residential and commercial landscapes. The compatibility of the Makita 191Y39-5 with a range of Makita grass trimmers enhances its versatility and ease of integration into existing equipment systems.
Type Filament head
Nylon line- Diameter 1,6mm
Nylon Line Length 8m
Product Type Filament head
Quantity 1
Twine length 8m
Twine Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot