Makita 191X97-5 Toolbox Insert 150x150x93mm fitting for toolboxes

MPN
191X97-5
Brand
Makita
EAN-13
0088381590082
Order Code
16-8560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Makita 191X97-5 is a toolbox insert designed for precision and organisational efficiency within toolboxes, with dimensions of 150mm by 150mm by 93mm. This insert, also referenced as 3350096, is engineered to seamlessly fit into compatible Makita toolboxes, providing a structured compartmentalisation of tools and parts within a compact space. Constructed with durable materials, it supports a variety of technical applications, particularly suited for professional trades where meticulous tool management is vital, such as in mechanical engineering, electrical maintenance, or construction site operations. This product ensures optimal tool accessibility and protection, thus enhancing the efficiency of workflow in demanding environments.
Type Box insert
Dimensions (L x W x H) 150 x 150 x 93 mm
Height 93mm
Length 150mm
Product Dimensions (L x W x H): 150 x 150 x 95 mm
Quantity 1
Width 150mm

Reviews

Be the first to submit a review

Trustpilot