Makita 191X78-9 Long nozzle Air Compression Accessory 1 pc Black Plastic

MPN
191X78-9
Brand
Makita
EAN-13
0088381589741
Order Code
16-8554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.77
50+ £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 12/10/2026

Makita 191X78-9 is a long nozzle air compression accessory, bearing the alternate description 3349520 - Makita 191X78-9. This product features durable black plastic construction, designed to enhance airflow direction with precision. The long nozzle design facilitates access to tight spaces, making it an essential component for engineering applications requiring directed air flow, such as clearing debris from machinery, cooling components, or assisting in pneumatic operations. Its robust build ensures resilience under routine industrial conditions, supporting efficient performance standards.
Type Long nozzle
Diameter 8mm
Diameter (D) 8mm
Product Type Long nozzle
Quantity 1
Weight 0.034kg

Reviews

Be the first to submit a review

Trustpilot