Makita 191X27-6 Vacuum nozzle Air Compression Accessories 1 pc(s)

MPN
191X27-6
Brand
Makita
EAN-13
0088381589734
Order Code
16-8553
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Makita 191X27-6 is that serves as a vacuum nozzle and part of Makita's range of air compression accessories. This component is identified under the alternate description 3350107 and is designed for integration into air compression systems, enhancing the efficiency and performance of pneumatic operations. Manufactured from durable materials, the Makita 191X27-6 ensures reliable suction performance and is compatible with a range of Makita vacuum units. It is typically utilised in engineering applications requiring precise debris removal and equipment cleaning, such as in workshops, automotive service stations, and production environments where maintaining a clean workspace is critical for the protection of sensitive machinery.
Type Vacuum nozzle
Diameter 65mm
Diameter (D) 65mm
Product Type Vacuum nozzle
Quantity 1
Weight 0.028kg

Reviews

Be the first to submit a review

Trustpilot