Makita 191X25-0 Extractor nozzle Air Compression Accessories 1 pc

MPN
191X25-0
Brand
Makita
EAN-13
0088381589727
Order Code
16-8552
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Makita 191X25-0 is an extractor nozzle designed for use with air compression systems, offering high efficiency in dust and particle removal. This product, also referred to as 3433089, is engineered with precision to ensure compatibility with a range of Makita air compressors, aiding in the optimisation of pneumatic tool performance. Its robust construction allows for sustained operation in demanding environments, making it suitable for applications such as woodworking, metalworking, and other industrial processes where air quality management is critical. The nozzle facilitates improved airflow control and precision during operation, contributing to enhanced efficiency and safety in workshop settings.
Type Extractor nozzle
Diameter 7mm
Diameter (D) 7mm
Product Type Extractor nozzle
Quantity 1
Weight 18g

Reviews

Be the first to submit a review

Trustpilot