Makita 191X21-8 Long nozzle Air Compression Accessories 1 pc

MPN
191X21-8
Brand
Makita
EAN-13
0088381589673
Order Code
16-8551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 12/10/2026

Makita 191X21-8, part number 191X21-8, is a precision-engineered long nozzle designed as an accessory for air compression systems, identified alternatively by the description 3433088. This component is crafted for enhanced air flow with its extended reach, allowing users to efficiently target specific areas during operation. Constructed from durable materials to withstand high-pressure environments, the nozzle integrates seamlessly with compatible Makita air compression units. It is commonly utilised in various engineering settings, including automotive workshops, industrial facilities, and maintenance operations, where precise air delivery is required for tasks such as cleaning, cooling, or drying equipment and components. Its robust design and compatibility with standard air systems make it a versatile choice for professionals seeking reliable performance.
Type Long nozzle
Diameter 6mm
Diameter (D) 6mm
Length 800mm
Product Type Long nozzle
Quantity 1
Weight 37g

Reviews

Be the first to submit a review

Trustpilot