Makita 191X04-8 Chain Saw Chain 45 cm 1.1mm groove 0.325" division

MPN
191X04-8
Brand
Makita
EAN-13
0088381590761
Order Code
04-9408
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £31.68 £26.93
10+ £25.66
50+ £25.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita 191X04-8 replacement chain is a high-quality component designed for optimal performance and durability. It is ideal for efficient wood cutting and fits compatible chainsaws precisely. This reliable chain is perfect for both professional and domestic use, ensuring smooth and effective operation.
Type Replacement chain
chain bar length 18" / 45cm
Chain division 0,325"
Chain Gauge 0,043Inch
Chain Pitch 0,325" (8,25 mm)
File diameter 4,0mm
Number of Drive Links 70
Quantity 1

Reviews

Be the first to submit a review

Trustpilot