Makita 191X03-0 guide bar 45cm high durability 1.1mm groove 80TXL Chain

MPN
191X03-0
Brand
Makita
EAN-13
0088381590785
Order Code
04-9407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/09/2026

The Makita 191X03-0 guide bar is a durable and high-quality component designed for optimal performance in chainsaws. It features precise engineering to ensure efficient cutting and long-lasting use. This guide bar is used in professional and DIY applications for smooth and accurate woodcutting tasks.
Type Guide bar
chain bar length 18" / 45cm
Chain division 0,325"
Chain Gauge 0,043Inch
Length 450mm
Number of Drive Links 70
Quantity 1

Reviews

Be the first to submit a review

Trustpilot